Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4066BE
Newark Part No.34AH0411
Product RangeCD4000 LOGIC
1,928 In Stock
Need more?
814 Delivery in 1-3 Business Days(US stock)
1114 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price | Promotional price |
---|---|---|
1+ | $0.720 | $0.467 |
10+ | $0.510 | $0.395 |
100+ | $0.400 | $0.395 |
500+ | $0.356 | $0.343 |
1000+ | $0.343 | $0.343 |
3000+ | $0.329 | $0.329 |
10000+ | $0.320 | $0.320 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4066BE
Newark Part No.34AH0411
Product RangeCD4000 LOGIC
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Analog Switch TypeSPST
Supply Voltage Range3V to 18V
On State Resistance Max240ohm
Supply Voltage Range3V to 18V
IC Case / PackageDIP
Analog Switch CaseDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ125ohm
On Resistance Max240ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
Qualification-
MSL-
Technical Specifications
IC Function
Bilateral Switch
Analog Switch Type
SPST
On State Resistance Max
240ohm
IC Case / Package
DIP
No. of Pins
14Pins
On Resistance Typ
125ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
MSL
-
Power Supply Type
Single Supply
Supply Voltage Range
3V to 18V
Supply Voltage Range
3V to 18V
Analog Switch Case
DIP
No. of Channels
4Channels
On Resistance Max
240ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate