Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part NoSPC15194
Newark Part No.79K4797
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 250+ | $2.900 |
| 500+ | $2.420 |
| 1000+ | $2.120 |
| 5000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15194
Newark Part No.79K4797
Technical Datasheet
For Use WithBanana Plug or Standard Tip
Current Rating-
Mounting Hole Dia0.313"
Operating Voltage-
Insulator ColourYellow
Product Range-
SVHCTo Be Advised
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
For Use With
Banana Plug or Standard Tip
Mounting Hole Dia
0.313"
Insulator Colour
Yellow
SVHC
To Be Advised
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability