New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Analog Multimeters
                      Print Page

                      72-8170

                      Analog Multimeter, 1ohm to 10kohm, 0.6V to 1000V, 12V to 1000V, 120µA to 10A, Manual

                      Date/Lot Code

                      TENMA 72-8170
                      TENMA 72-8170
                      TENMA 72-8170
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No72-8170
                      Newark Part No.20M0354
                      Also Known AsGTIN UPC EAN: 640522695034
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      502 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$30.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No72-8170
                      Newark Part No.20M0354
                      Also Known AsGTIN UPC EAN: 640522695034
                      Technical Datasheet

                      Data Sheet

                      Resistance Measurement Range1ohm to 10kohm
                      Voltage Measuring Range DC0.6V to 1000V
                      Voltage Measuring Range AC12V to 1000V
                      Current Measuring Range DC120µA to 10A
                      Current Measuring Range AC-
                      Range SelectionManual
                      External Height6.7"
                      External Width4.9"
                      External Depth1.9"
                      Weight-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Affordable hand held analogue multimeter with manual range selection.

                      • Supplied with test leads and a instruction manual
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Resistance Measurement Range

                      1ohm to 10kohm

                      Voltage Measuring Range AC

                      12V to 1000V

                      Current Measuring Range AC

                      -

                      External Height

                      6.7"

                      External Depth

                      1.9"

                      Product Range

                      -

                      Voltage Measuring Range DC

                      0.6V to 1000V

                      Current Measuring Range DC

                      120µA to 10A

                      Range Selection

                      Manual

                      External Width

                      4.9"

                      Weight

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.