Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1PAL2
Newark Part No.89H6745
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $103.070 |
10+ | $96.880 |
25+ | $94.820 |
50+ | $92.760 |
100+ | $90.700 |
Price for:Each
Minimum: 1
Multiple: 1
$103.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1PAL2
Newark Part No.89H6745
Technical Datasheet
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The XS618B1PAL2 from Schneider is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects up to 8mm distance.
- Standard cylindrical M18 long case model
- Discrete output function is 1NO
- Discrete output type is PNP
- 2m cable connection
- Rated supply voltage range from 12VDC to 48VDC with reverse polarity protection
- Switching capacity is 200mA DC with overload and short circuit protection
- IP degree of protection IP69K conforming to DIN 40050, IP68 double insulation conforming to IEC60529
- Compliant to UL, CSA standard
- 62mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
48VDC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
