New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      XS508B1PAM8

                      Inductive Proximity Sensor, Cylindrical, OsiSense XS, M8, 1.5 mm, PNP, 12 V to 24 V

                      TELEMECANIQUE SENSORS XS508B1PAM8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXS508B1PAM8
                      Newark Part No.89H6703
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$111.800
                      10+$102.860
                      25+$99.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $111.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXS508B1PAM8
                      Newark Part No.89H6703
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive
                      Operating Temperature Max70°C
                      Sensing Distance Min-
                      Sensing Distance Max-
                      Sensing Distance Nom1.5mm
                      Supply Voltage Min12VDC
                      Supply Voltage Max24VDC
                      Sensor Case / Package-
                      Sensor Terminals3-Pin M8 Connector
                      Sensor Body MaterialMetal
                      IP RatingIP67
                      Operating Temperature Min-25°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      XS508B1PAM8 is a XS5 telemecanique inductive proximity sensor. Product certifications are UL[RETURN], CSA.

                      • Cylindrical M8 sensor design, 42mm size, fixed body type
                      • Flush mountable detector flush mounting acceptance, metal material, discrete type of output signal
                      • 3-wire technique, 1.5mm nominal sensing distance, 1 NO discrete output function
                      • DC o/p circuit type, PNP discrete output type, male connector M8, 3 pins connection
                      • Rated supply voltage range from 12 to 24VDC with reverse polarity protection voltage
                      • <= 200mA DC with overload and short-circuit protection
                      • IP67 conforming to IEC 60529 protection
                      • Stainless steel 303 enclosure material, 1 to 15% of Sr differential travel range
                      • <= 5000Hz switching frequency, <2V (closed) maximum voltage drop
                      • 18 months warranty, operation ambient air temperature range from -25 to 70°C

                      Technical Specifications

                      Sensor Type

                      Inductive

                      Sensing Distance Min

                      -

                      Sensing Distance Nom

                      1.5mm

                      Supply Voltage Max

                      24VDC

                      Sensor Terminals

                      3-Pin M8 Connector

                      IP Rating

                      IP67

                      Product Range

                      -

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      -

                      Supply Voltage Min

                      12VDC

                      Sensor Case / Package

                      -

                      Sensor Body Material

                      Metal

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.