Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA791
Newark Part No.40C0086
Product RangePreventa XCS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.740 |
| 5+ | $103.650 |
| 10+ | $93.450 |
| 25+ | $89.490 |
| 50+ | $82.120 |
| 100+ | $78.160 |
| 250+ | $75.330 |
Price for:Each
Minimum: 1
Multiple: 1
$108.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA791
Newark Part No.40C0086
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationDPST
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The XCSPA791 is a double-pole single-throw safety Interlock Switch with key operated turret head, 2NC contact type. Slow-break, simultaneous contacts operation, 1 entry tapped cable entry. Terminal, 1 x 0.5 to 2 x 1.5mm² with or without cable end electrical connection, with NC contact positive opening.
- Double insulation
- ≥1000000 Cycles mechanical durability
- 15N Positive opening minimum force
- 0.01 to 0.5m/s Actuation speed
- PA (polyamide) body and head
Applications
Industrial
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate