Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2110L1
Newark Part No.89H6602
Product RangeOsiSense XC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.250 |
| 5+ | $74.580 |
| 10+ | $67.250 |
| 25+ | $64.400 |
| 50+ | $59.100 |
| 100+ | $56.240 |
| 250+ | $54.210 |
Price for:Each
Minimum: 1
Multiple: 1
$78.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2110L1
Newark Part No.89H6602
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max6A
Contact Voltage AC Max240V
Operating Force Max0.06N
Product RangeOsiSense XC Series
Contact Current DC Max6A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCMD2110L1 is a 1NC+1NO snap-action Limit Switch with metal end plunger actuator, 1m cable and removable cable connector. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Plunger head
- On end switch actuation
- Vertical approach 1 direction
- 6A by gG cartridge fuse Short-circuit protection
- IP66/IP67/IP68/IK04 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
6A
Operating Force Max
0.06N
Contact Current DC Max
6A
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate