Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTELEGESIS
Manufacturer Part NoETRX2USB
Newark Part No.11N7868
Module ApplicationsCommissioning Tool when Setting up Networks
Compliance Standard-
Supported DevicesETRX2
Module InterfaceRS232, USB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCTo Be Advised
Product Overview
The ETRX2USB is a high performance, low power 2.4GHz ISM band transceiver in a USB Stick form factor. Based on Embers EM250, It complies with the IEEE 802.15.4 standard, providing a cost effective method of adding ZigBee capability to any device which employs USB. For faster production development the device carries the AT command line interface which allows quick integration of meshing radio technology without complex programming or RF design experience.
- Plug on side allows access to programming connector
- 16 channels in the 2.4GHz ISM band
- Integrated Omni directional antenna
- Up to 150m range
- USB bus powered
- COM port interface (virtual com port in Windows)
- Low power sleep mode of 1.6mW
- Activity LED
- 0dBm typical output power (-16.6dBm to +3.6dBm range)
- Wireless
Applications
Wireless, Communications & Networking
Technical Specifications
Module Applications
Commissioning Tool when Setting up Networks
Supported Devices
ETRX2
Supply Voltage Min
4.75V
Product Range
-
Compliance Standard
-
Module Interface
RS232, USB
Supply Voltage Max
5.25V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate