New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLIR E5-XT WIFI

                      Thermal Imager, Wi-Fi, -20 °C, 400 °C, 160 x 120, 0.1 °C, 45° x 34°, 500 mm

                      FLIR FLIR E5-XT WIFI
                      FLIR FLIR E5-XT WIFI
                      FLIR FLIR E5-XT WIFI
                      FLIR FLIR E5-XT WIFI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoFLIR E5-XT WIFI
                      Newark Part No.99AC7469
                      Product RangeEx-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoFLIR E5-XT WIFI
                      Newark Part No.99AC7469
                      Product RangeEx-Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max400°C
                      IR Resolution160 x 120
                      Thermal Sensitivity (NETD)0.1°C
                      Field of View (H X V)45° x 34°
                      IR Focus Distance Min500mm
                      Image Capture Frequency9Hz
                      Manufacturer Warranty2 Years
                      Product RangeEx-Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR E5-XT WIFI is a FLIR Ex-Series™ infrared camera with MSX® and Wi-Fi connectivity. It is a powerful, cost-effective, easy-to-use troubleshooting tools for building, electrical, and mechanical applications. It has model to fit user target size, working distance, visual detail needs, and budget. It includes MSX® technology for extraordinary thermal imaging detail. Wi-Fi connectivity to smartphones and tablets via the FLIR Tools® Mobile app makes sharing images and sending reports from any location easier, enabling user to make critical decisions faster. With camera, user can gain the competitive advantage by providing clients with thermal images that clearly reveal the source of electrical, mechanical, and building-related problems.

                      • 160 × 120 (19,200 pixels) IR resolution, <0.10°C (0.27°F) / <100mK thermal sensitivity/NETD
                      • 5.2mrad spatial resolution (IFOV), 45° × 34° field of view (FOV)
                      • 9Hz image frequency, focus-free, focal plane array (FPA), uncooled microbolometer type
                      • Spectral range from 7.5 to 13µm, 3” 320 × 240 color LCD display
                      • Iron, rainbow, black & white color palettes
                      • Rechargeable 3.6 V Li ion battery, 2m drop
                      • Fully automatic and focus-free, withstands a 2-meter drop test
                      • IP54 Enclosure provides a high level of protection against dust and water
                      • Camera size (L × W × H) is 244 × 95 × 140mm
                      • Object temperature range from -20°C to 400°C

                      Contents

                      Infrared camera, hard transport case, battery, USB cable, power supply/charger with EU, UK, US and Australian plugs, printed documentation, Comes with 2-year warranty coverage on the camera and 10-year coverage for the detector.

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      160 x 120

                      Field of View (H X V)

                      45° x 34°

                      Image Capture Frequency

                      9Hz

                      Product Range

                      Ex-Series

                      Temperature Max

                      400°C

                      Thermal Sensitivity (NETD)

                      0.1°C

                      IR Focus Distance Min

                      500mm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:6A993
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.