New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                    Print Page

                                                                                                    FM-RRFQ2-433

                                                                                                    High Performance Radio Module, FM Receiver, SIL Package, 433MHz

                                                                                                    TELECONTROLLI
                                                                                                    TELECONTROLLI FM-RRFQ2-433
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTELECONTROLLI
                                                                                                    Manufacturer Part NoFM-RRFQ2-433
                                                                                                    Newark Part No.01M7855
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TELECONTROLLI
                                                                                                    ManufacturerTELECONTROLLI
                                                                                                    Manufacturer Part NoFM-RRFQ2-433
                                                                                                    Newark Part No.01M7855
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Modulation-
                                                                                                    Data Rate Max-
                                                                                                    Frequency433.92MHz
                                                                                                    Sensitivity dBm-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Supply Current-
                                                                                                    Supported Devices - RF Receivers-
                                                                                                    RF Receiver Applications-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FM-RRFQ2-433 is an SIL 433.92 MHz FM receiver module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz and 868.35MHz. It is manufactured using laser trimmed thick film ceramic hybrid. This module is pin compatible with many other receivers and exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications, such as hand-held terminals.

                                                                                                    • PLL XTAL design
                                                                                                    • CMOS/TTL output
                                                                                                    • RSSI output
                                                                                                    • Standby mode (max 100nA)
                                                                                                    • Supply Voltage of 5V
                                                                                                    • No adjustable components
                                                                                                    • Very stable operating frequency

                                                                                                    Applications

                                                                                                    Wireless, Automotive, Security, Building Automation, Industrial

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    -

                                                                                                    Frequency

                                                                                                    433.92MHz

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    RF Receiver Applications

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Supported Devices - RF Receivers

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.