New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      TPS2012B CAL

                      Digital Oscilloscope, Calibrated, TPS2000B Series, 2 Channel, 100 MHz, 1 GSPS, 2.5 kpts, 3.5 ns

                      TEKTRONIX TPS2012B CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTPS2012B CAL
                      Newark Part No.12AC8188
                      Product RangeTPS2000B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTPS2012B CAL
                      Newark Part No.12AC8188
                      Product RangeTPS2000B Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTPS2000B Series
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth2.5 kpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeQVGA LCD Color
                      Kit ContentsOne 200MHz TPP0201 Passive Probe Per Ch, OpenChoice S/w, Battery, USB-RS232 Cable, Cal Certificate
                      Manufacturer Warranty3 Years
                      Plug TypeEU, UK
                      SVHCTo Be Advised

                      Product Overview

                      The TPS2012B CAL from Tektronix is a TPS2000B series digital storage oscilloscope with 100MHz bandwidth and 2 isolated channel. The TPS2000B series with IsolatedChannel technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting. Quickly document and analyze measurement results with OpenChoice software or integrated CompactFlash mass storage. 8hours of continuous battery operation with two batteries installed, hot swappable for virtually unlimited freedom from AC line power.

                      • Calibrated oscilloscope
                      • 3.5ns rise time, 2.5Kpoints record length, 1GS/s sample rate
                      • Advanced triggers to quickly capture the event of interest, FFT standard
                      • Traditional, analogue style knobs and multi-language user interface for easy operation
                      • Quick setup and operation with autoset menu, autorange, waveform, setup memories
                      • Traditional, analogue-style knobs and multi-language user interface for easy operation
                      • Autoset menu, autorange, waveform and setup memories and built-in, context-sensitive help
                      • Backlit menu buttons for high visibility, 1/4 VGA Active TFT colour LCD display
                      • 11 of the most critical automatic waveform measurements
                      • Dimension is 336mm H x 161mm W x 130mm D, weight is 2.7Kg, operating temperature is 0°C to +50°C

                      Applications

                      Test & Measurement

                      Contents

                      TPS2012B digital storage oscilloscope, TPP0101 100MHz 10X passive probe, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge for 4-hour battery life (two batteries required for 8hours of continuous battery operation), USB to RS232 cable, OpenChoice PC connectivity software, NI SignalExpress tek edition software, NIM/NIST-traceable certificate of calibration.

                      Technical Specifications

                      Product Range

                      TPS2000B Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      2.5 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      One 200MHz TPP0201 Passive Probe Per Ch, OpenChoice S/w, Battery, USB-RS232 Cable, Cal Certificate

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      dot image pixeldot image pixeldot image pixel