Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $99.750 |
Price for:Each
Minimum: 1
Multiple: 1
$99.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTPP0201
Newark Part No.25T5583
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithBNC Interface Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TPP0201 is a 200MHz passive voltage probe for use with BNC oscilloscopes with 1 MΩ, 20 pF inputs. Typical applications include relative low-frequency measurements, low-frequency computer and telecom measurements, power supplies and low-frequency amplifiers.
- 10X Attenuation
- Rise time is less than 2.3ns (typical)
- 1.3m length
- UL61010-031; 2007, CAN/CSA C22.2 No. 61010-031-07, IEC61010-031; IEC 61010-031/A1:2008
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
BNC Interface Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
10:1
Product Range
-
Alternatives for TPP0201
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
