New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      TMDP0200 CAL DU

                      Oscilloscope Probe, CAL w/D & U, High-Voltage Differential Probe, 200 MHz, 550 V, 25:1, 250:1

                      TEKTRONIX TMDP0200 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTMDP0200 CAL DU
                      Newark Part No.42AC0481
                      Product RangeTMDP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      123 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3,133.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,133.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTMDP0200 CAL DU
                      Newark Part No.42AC0481
                      Product RangeTMDP Series
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                      Bandwidth200MHz
                      Input Voltage Max550V
                      Test Probe Attenuation25:1, 250:1
                      For Use WithTektronix Oscilloscopes
                      Product RangeTMDP Series
                      SVHCTo Be Advised

                      Product Overview

                      The TMDP0200 CAL DU from Tektronix is a high voltage differential probe. The TMDP0200 is designed for medium voltage applications with differential requirements up to ±750V. This probe has lower attenuation ranges and offer better signal to noise ratio.

                      • Calibrated with data and uncertainties high voltage differential probe
                      • 25X / 250X attenuation
                      • Differential voltage is ±750V (250X), ±75V (25X)
                      • Common mode voltage is ±750V
                      • Maximum input voltage to earth is 550V CAT I, 300V CAT III
                      • Bandwidth is 200MHz, rise time is <1.8ns, slew rate is <275V/ns at 1/250 gain
                      • Typical CMRR is > -80dB
                      • 1.5m cable length
                      • Operating temperature range from 0°C to 40°C

                      Contents

                      TMDP0200 high voltage differential probe, 2 x AC280-FL hook clips, 2 x AC283-FL pincer clips, 2 x AC285-FL alligator clips, 2 x 196-3523-00 extension cables, 2 x TP175-FL test leads, 1 x THV-BROWSER high voltage differential browser, TPH1000 probe holder.

                      Technical Specifications

                      Oscilloscope Probe Function

                      High-Voltage Differential Probe

                      Input Voltage Max

                      550V

                      For Use With

                      Tektronix Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      200MHz

                      Test Probe Attenuation

                      25:1, 250:1

                      Product Range

                      TMDP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.