
Product Information
Product Overview
The TDSUSBF is a Compliance Test Fixture, companion product for use with the TDSUSB universal serial bus (USB 2.0) compliance test package. The TDSUSBF enables high quality compliance level measurements of the USB 2.0 devices, hosts and hubs. The test fixture supports tests that measure high, full and low speed signal quality. It also supports inrush, droop, receiver sensitivity, packet parameter, suspend, resume, reset and impedance measurements. All are mandatory for USB 2.0 compliance. The fixture is shipped as a single circuit board and is organized into three sections - High speed signal quality and TDR, low/full speed signal quality and inrush current and an active load for droop testing and eight switchable 100/500mA passive loads and a dynamic 2Hz switching 100mA load.
Applications
Test & Measurement
Contents
TDSUSBF Compliance test fixture, USB type-A receptacle, 5-inch A-to-B USB cable, B-to-A adapter, Mini B-to-A adapter.
Technical Specifications
USB 2.0 Compliance Test Fixture
-
Tektronix DPO7000, TDS5000B, TDS6000B/C &TDS7000B Series Oscilloscopes
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
