New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      TDS2024C

                      Digital Oscilloscope, TDS2000C Series, 4 Channel, 200 MHz, 2 GSPS, 2.5 kpts

                      TEKTRONIX TDS2024C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTDS2024C
                      Newark Part No.86R8482
                      Product RangeTDS2000C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTDS2024C
                      Newark Part No.86R8482
                      Product RangeTDS2000C Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTDS2000C Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2GSPS
                      Display Memory Depth2.5 kpts
                      Calculated Rise Time-
                      Scope Display TypeQVGA LCD Color
                      Kit ContentsOne 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Certificate of Calibration, Power Cord, User Manual
                      Manufacturer WarrantyLifetime Warranty
                      Plug TypeUS
                      SVHCTo Be Advised

                      Alternatives for TDS2024C

                      1 Product Found

                      Product Overview

                      The TDS2024C 4 Channel Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help – the TDS2024C oscilloscope help you get more done, in less time.

                      • Brighter clearer display with wide viewing angle
                      • Built in waveform limit testing
                      • Automated, Extended Data Logging Feature
                      • New probes with lowest capacitive load and compact head for easy probing of high density PCB
                      • 2.5k point Record Length on All Channels
                      • Advanced Triggers including Pulse Width Trigger and Line-selectable
                      • Video Trigger
                      • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
                      • Autoset and Signal Auto-ranging
                      • Built-in Context-sensitive Help
                      • Probe Check Wizard
                      • Multiple-language User Interface
                      • 5.7 in. (144 mm) Active TFT Colour Display
                      • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
                      • Digital real-time sampling, accurately capturing signals with at least 10X over-sampling
                      • Lifetime warranty**

                      Applications

                      Consumer Electronics, Defence, Military & Aerospace, Embedded Design & Development, Hobby & Education, Test & Measurement

                      Contents

                      National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench

                      Notes

                      ** Limitations apply. Manufacturer terms and conditions. Calibration services available for this product. Choose from Standard Certificated Service or internationally recognised UKAS accredited calibration. Visit our calibration page for details.

                      Technical Specifications

                      Product Range

                      TDS2000C Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      2.5 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      Lifetime Warranty

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabVIEW SignalExpress Tektronix Edition LE Software, Certificate of Calibration, Power Cord, User Manual

                      Plug Type

                      US

                      Technical Docs (7)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Certificate of Conformity EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.