Product Information
Product Overview
The TDS2022C CAL from Tektronix is a TDS2000C series digital storage oscilloscope with 200MHz bandwidth and 2 analogue channels. This oscilloscope captures and displays signal to help to evaluate designs with 5.7inch QVGA active TFT colour display. It has standard features including USB connectivity, 16 automated measurements and FFT analysis, waveform math and cursors, built-in waveform limit testing, automated extended datalogging, autoset and signal auto-ranging and built-in context-sensitive help. The advanced triggers such as rising/falling edge, pulse width and video helps user to quickly isolate the signals of interest. The advanced math capabilities and automated measurements can speed the analysis and can perform an FFT or add, subtract or multiply waveforms. Sixteen automated measurements quickly and reliably calculate important signal characteristics such as frequency or rise time, while the built-in limit test function enables to easily identify problems in the signal.
- Calibrated oscilloscope, 2MS/s sample rate, 2.5K point record length
- Advanced triggers including pulse width trigger and line-selectable video trigger
- Probe check wizard, 11 language user interface, USB2.0 host port, USB2.0 device port
- USB2.0 host port, USB2.0 device port
- Includes Tektronix OpenChoice software for connecting to oscilloscopes
- Accurately capture signals with at least 10X oversampling on all channels
- 8bit vertical resolution, 2mV to 5V/div vertical sensitivity
- Supply voltage is 100VAC to 240VAC RMS ±10%, power consumption is <30W ( 85VAC to 275VAC i/p)
- UL61010, CSA22.2 no. 61010-1, EN61010-1, IEC61010-1, EU low voltage directive safety standard
- Dimension is 158mm H x 362.3mm W x 124.2mm D, weight is 2Kg, operating temperature is 0°C to +50°C
Applications
Test & Measurement
Contents
TDS2022C digital storage oscilloscope, TPP0201 200MHz passive probe, Power cord, NIM/NIST traceable Certificate of calibration, Documentation, OpenChoice PC communications software, National instruments SignalExpress tektronix edition interactive measurement software.
Technical Specifications
TDS2000C Series
200MHz
2.5 kpts
QVGA LCD Color
10 Years
To Be Advised
2 Channel
2GSPS
-
One 200MHz TPP0201 Passive Probe Per Ch, OpenChoice Desktop S/w, Tektronix S/w, Certificate of Cal
EU, UK
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
