New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Current / Clamp Test Probes
                      Print Page

                      TCP404XL CAL

                      Current Probe, Calibrated, BNC Plug, Current Clamp, 500 A, Tektronix Oscilloscopes, TCP400 Series

                      TEKTRONIX TCP404XL CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTCP404XL CAL
                      Newark Part No.12AC6284
                      Product RangeTCP400 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6,908.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,908.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTCP404XL CAL
                      Newark Part No.12AC6284
                      Product RangeTCP400 Series
                      Technical Datasheet

                      Data Sheet

                      Meter Side ConnectorBNC Plug
                      Probe Side ConnectorCurrent Clamp
                      Current Range Max500A
                      Current Range Min-
                      For Use WithTektronix Oscilloscopes
                      Product RangeTCP400 Series
                      SVHCTo Be Advised

                      Product Overview

                      The TCP404XL CAL from Tektronix is a TCP400 series calibrated AC/DC current measurement probe. This AC/DC probe for use with TCPA400 amplifier.

                      • AC/DC current, DC to 2MHz, 500A DC (750A DC derated with duty cycle)
                      • Dimension is 26.8cm x 4.1cm x 15.6cm (L x W x H) (10.55in x 1.60in x 6.13in)
                      • Weight of 0.88Kg (1.9lb)
                      • Cable length of 8m (78.7in)
                      • Maximum conductor size of 21mm x 25mm (0.83in x 1.0in)

                      Applications

                      Test & Measurement

                      Contents

                      TCP404XL AC/DC current probe.

                      Technical Specifications

                      Meter Side Connector

                      BNC Plug

                      Current Range Max

                      500A

                      For Use With

                      Tektronix Oscilloscopes

                      SVHC

                      To Be Advised

                      Probe Side Connector

                      Current Clamp

                      Current Range Min

                      -

                      Product Range

                      TCP400 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.