New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      TCA-1MEG CAL D

                      Test Accessory, Calibrated w/Data, High Impedance Buffer Amplifier System

                      TEKTRONIX TCA-1MEG CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTCA-1MEG CAL D
                      Newark Part No.12AC8151
                      Product RangeTekConnect Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTCA-1MEG CAL D
                      Newark Part No.12AC8151
                      Product RangeTekConnect Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeHigh Impedance Buffer Amplifier System
                      For Use WithTektronix TDS7000B DPO & TDS6000 Series Oscilloscopes
                      Product RangeTekConnect Series
                      SVHCTo Be Advised

                      Product Overview

                      The TCA-1MEG CAL D from Tektronix is a calibrated with data high impedance buffer amplifier system expands functionality of high performance oscilloscopes. It makes oscilloscopes ideal for a variety of general purpose measurements. This amplifier system delivers versatility to Tektronix high performance oscilloscopes through addition of input coupling (selectable), bandwidth limit (selectable) and a 1Mohm input that provides access to a wide array of measurement solutions. These solutions include general-purpose passive probes, high voltage probes, microvolt differential probes and current probes. With this tool, Tektronix oscilloscopes now perform measurements such as primary, secondary power supply voltage levels, currents and elevated voltages and assess power requirements of device under test. It is typically used at verification, characterization and debug of designs in communications, computer and semiconductor electronic environments.

                      • Bandwidth of DC to ≥500MHz
                      • Input Impedance of 1Mohm /10pF
                      • Bandwidth Limiting to full/100MHz/20MHz
                      • Input coupling of DC/AC/GND
                      • TekConnect interface delivers superior signal fidelity, unparalleled versatility and ease of use
                      • Propagation delay (input to output) is <lt/>2ns
                      • DC gain accuracy of ±3% (TCA-1MEG with or without P6139A probe)
                      • Safety certifications U.S. NRTL listing UL3111-1, UL3111-2-032
                      • Canadian certification CAN/CSA C22.2 No.1010.1, CAN/CSA C22.2 No.1010.2.032
                      • Dimensions is 180.08mm x 31.5mm x 46.1mm(4.255in x 1.240in x 1.815in) (LxWxH)

                      Applications

                      Test & Measurement

                      Contents

                      TCA-1MEG CAL high-impedance buffer amplifier and P6139A 500MHz 10x passive probe.

                      Technical Specifications

                      Accessory Type

                      High Impedance Buffer Amplifier System

                      Product Range

                      TekConnect Series

                      For Use With

                      Tektronix TDS7000B DPO & TDS6000 Series Oscilloscopes

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.