Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoSVMFL-SVPC
Newark Part No.74Y9558
Product RangeSIGNALVU-PC Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSVMFL-SVPC
Newark Part No.74Y9558
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeGeneral Purpose Modulation Analysis Software
Software EditionStandard
For Use WithTektronix RSA306 Spectrum Analyzer
License TypeFloating License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
General Purpose Modulation analysis application - floating license to work with analyser of acquisition bandwidth ≤40 MHz.
- Includes error vector magnitude, modulation error rate, constellation diagrams and more measurements
- Support for 27 different modulation schemes, including 256 QAM, CPM, nFSK, and others
- Sync word search to lock on constellation, burst mode to analyse modulation quality on burst signals
- Useful for measuring modulation quality of Zigbee, Bluetooth EDR, TETRA, and DVB-S devices
Technical Specifications
Software Type
General Purpose Modulation Analysis Software
For Use With
Tektronix RSA306 Spectrum Analyzer
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
Software Edition
Standard
License Type
Floating License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
