Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoSV54FL-SVPC
Newark Part No.74Y9554
Product RangeSIGNALVU-PC Series
Technical Datasheet
100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6,960.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV54FL-SVPC
Newark Part No.74Y9554
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeSignal Survey & Classification Software
Software EditionStandard
For Use WithTektronix RSA306 Spectrum Analyzer
License TypeFloating License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
SV54FL-SVPC is a signal survey and classification application license.
- Floating license
- Define signals by frequency, bandwidth and shape
- User-created database enables custom surveys of your region
- Quickly determine new and unauthorized signals of interest
Technical Specifications
Software Type
Signal Survey & Classification Software
For Use With
Tektronix RSA306 Spectrum Analyzer
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
Software Edition
Standard
License Type
Floating License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
