Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoSV24NL-SVPC
Newark Part No.74Y9551
Product RangeSIGNALVU-PC Series
Technical Datasheet
100 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,460.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Our Tektronix expert is available to answer any questions you have.
For more information contact:
Via email:
TektronixSales.US@avnet.com
Call:
(330) 523 4719
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoSV24NL-SVPC
Newark Part No.74Y9551
Product RangeSIGNALVU-PC Series
Technical Datasheet
Software TypeWLAN 802.11n Software
For Use WithTektronix RSA306 Spectrum Analyzer
Software EditionStandard
License TypeNode Locked License
Media Type-
Software Language-
Supported OSWindows
Product RangeSIGNALVU-PC Series
SVHCTo Be Advised
Product Overview
- WLAN 802.11n measurement application (requires SV23) - node locked license
- Physical layer RF transmitter measurements as defined in the IEEE standards for SISO 802.11n WLAN
- Summary display with key measurements reported
Technical Specifications
Software Type
WLAN 802.11n Software
Software Edition
Standard
Media Type
-
Supported OS
Windows
SVHC
To Be Advised
For Use With
Tektronix RSA306 Spectrum Analyzer
License Type
Node Locked License
Software Language
-
Product Range
SIGNALVU-PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
