Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPSPL5510:6DB
Newark Part No.67X9929
Technical Datasheet
RF Test Component TypeAttenuator
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max2W
For Use WithOscilloscopes (Over-Voltage Protection)
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Test Component Type
Attenuator
Impedance
50ohm
For Use With
Oscilloscopes (Over-Voltage Protection)
SVHC
To Be Advised
Frequency
18GHz
Continuous RF Input Power Max
2W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
