Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoPSM5120
Newark Part No.67T0016
Product RangePSM5000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPSM5120
Newark Part No.67T0016
Product RangePSM5000 Series
Technical Datasheet
Test Frequency Range100MHz to 8GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed2000 readings / second
Product RangePSM5000 Series
SVHCTo Be Advised
Product Overview
RF and Microwave Power Sensors/Meters
- Meters are Calibrated over Full Temperature Range
- Average Power, Duty Cycle Corrected Pulse Power, and Measurement
- Max Hold and Relative Measurement Modes
- Offset, Frequency Response, and 75 Ù Minimum Loss Pad Correction
- Flexible Averaging Modes for Quick, Stable Measurements
- TTL Trigger Input and Output allow Synchronization with External Instruments
- Pass/Fail Limit Mode
- Compact Size
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Test Frequency Range
100MHz to 8GHz
Measurement Speed
2000 readings / second
SVHC
To Be Advised
Power Measuring Range
-60dBm to +20dBm
Product Range
PSM5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate