New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      PA3000:1CH

                      Power Analyzer, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 2V to 2kV, 5.2 "

                      TEKTRONIX PA3000:1CH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoPA3000:1CH
                      Newark Part No.76Y6075
                      Product RangePA4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoPA3000:1CH
                      Newark Part No.76Y6075
                      Product RangePA4000 Series
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Voltage
                      No. of Channels1 Channel
                      Voltage Range rms2V to 2kV
                      Bandwidth-
                      External Height5.2"
                      External Width16.5"
                      External Depth12.5"
                      Product RangePA4000 Series
                      SVHCTo Be Advised

                      Product Overview

                      The PA4000-1CH-15V from Tektronix is a power analyzer with power output for external current transducers and one input module installed. This versatile device delivers highly accurate, multi-channel power, energy and efficiency measurements. Precisely matched inputs, unique Spiral Shunt technology and advanced signal processing deliver high accuracy even with highly modulated waveforms and crest factors as high as 10. The Spiral Shunt technology maximizes stability over the entire current, frequency and temperature range. Every input channel includes both 1A and a 30A shunt for measuring from µW to kW with one instrument. Harmonics analysis up to the 100th harmonic, motor analysis with torque and speed inputs is included in the standard instrument. The PA4000 power analyzer uses a unique method to lock onto signals regardless of complexity. The PWRVIEW is a supporting software application for Windows PCs that compliments and extends the functionality of the PA4000.

                      • High measurement accuracy of 0.01% (basic voltage, current accuracy) for demanding test requirements
                      • Voltage range from 2Vpeak to 2000Vpeak
                      • Current range from 0.1Apeak to 200Apeak (30A shunt) and 0.0025Apeak to 5Apeak (1A shunt)
                      • Fast autoranging for voltage and current inputs
                      • Responds quickly to changes in input levels ensuring to get good data even under variable conditions
                      • CE marked, complies with IEEE standard 488.1-1987, RS-232-C
                      • Built-in PWM motor mode, lighting ballast mode, standby current and integrator mode
                      • USB, Ethernet and RS232 communication ports
                      • Operating temperature range from 0°C to 40°C
                      • Dimensions of 13.2cm x 42cm x 31cm (H x W x D) and net weight of 8.8Kg (without lead set)

                      Applications

                      Test & Measurement

                      Contents

                      PA4000-1CH-15V power analyzer, Voltage lead set (one per input module), Country specific power cord, 063-4498-xx CD containing all relevant documentation and translated user manuals, USB host to device interface cable, Certificate of calibration, Five year product warranty.

                      Technical Specifications

                      Analyzer Functions

                      Current, Frequency, Harmonics, Power, Voltage

                      Voltage Range rms

                      2V to 2kV

                      External Height

                      5.2"

                      External Depth

                      12.5"

                      SVHC

                      To Be Advised

                      No. of Channels

                      1 Channel

                      Bandwidth

                      -

                      External Width

                      16.5"

                      Product Range

                      PA4000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.