New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      PA1000

                      Power Analyser, Current, Frequency, Harmonics, Power, Voltage, 1 Channel, 0V to 600V, 1 MHz, 102 mm

                      TEKTRONIX PA1000
                      TEKTRONIX PA1000
                      TEKTRONIX PA1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoPA1000
                      Newark Part No.17X9725
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoPA1000
                      Newark Part No.17X9725
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage
                      No. of Channels1 Channel
                      Voltage Range rms1V to 600V
                      Bandwidth1MHz
                      External Height102mm
                      External Width223mm
                      External Depth285mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The PA1000 from Tektronix is a single phase, single channel AC power analyzer. It's compact size, DMM-like user-interface, graphical display and powerful software enable users to quickly visualize, analyze and document power consumption efficiency of next-generation devices, including standby power measurements and harmonic analysis. Harmonics, THD and related measurements can all be analyzed simultaneously with other power parameters. It measures Volts and Amps RMS, true power, apparent power, reactive power, frequency, power factor, Volts peak (+, -), Amps peak (+, -), Volts and Amps DC, voltage and current crest factor. It is applicable at power, energy, standby power and harmonics measurements such as power supply and UPS, LED drivers/lighting, wireless charging, consumer electronics, home appliances, computers and IT equipment, battery chargers, inverters and converters.

                      • 1MHz bandwidth, 5mW standby power measurements, +/- 0.04% basic accuracy
                      • Harmonic analysis to the 50th order (standard)
                      • USB, LAN and GPIB interfaces (standard)
                      • 20µA to 20Arms direct current input
                      • 1V to 600Vrms (Cat II) voltage input
                      • Complete power consumption analysis
                      • Visualize signals
                      • Optimized for fast, efficient and accurate power consumption testing to international standards
                      • Operating temperature range from 0 to 40°C (+32°F to +102°F)
                      • Dimension is 102 x 223 x 285mm (4 x 8.7 x 11.2in) (H x W X D), 3.2Kg net weight (without lead set)

                      Applications

                      Power Management, Test & Measurement, System Monitoring, Consumer Electronics

                      Contents

                      PA1000 Single-phase power analyzer, Voltage lead set, Country-specific power cord, USB host-to-device interface cable, Documentation CD (Includes user manual in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean and Russian languages) and Certificate of calibration.

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      Analyzer Functions

                      Current, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage

                      Voltage Range rms

                      1V to 600V

                      External Height

                      102mm

                      External Depth

                      285mm

                      SVHC

                      To Be Advised

                      No. of Channels

                      1 Channel

                      Bandwidth

                      1MHz

                      External Width

                      223mm

                      Product Range

                      -

                      Technical Docs (5)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.