New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      P7350

                      Oscilloscope Probe, Differential, 5 GHz, 15 V, 6.25:1

                      TEKTRONIX P7350
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP7350
                      Newark Part No.26H3505
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP7350
                      Newark Part No.26H3505
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionDifferential
                      Bandwidth5GHz
                      Input Voltage Max15V
                      Test Probe Attenuation6.25:1
                      For Use WithTektronix DSA8300, MSO/DPO70000C/D/DX, CSA/TDS8200, 8000, 7000/B, TDS6000/B/C Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      P7350 has high-bandwidth differential probes offer excellent signal fidelity, meeting the needs of engineers in design and debug of technologies with very fast clock speeds and edge rates. They provide high-bandwidth, low circuit loading, low-noise differential probing solutions for high-speed circuit designers. It improves usability with variable spacing and solder-down capability, and a small form factor for ease of use on densely packed circuit boards with difficult-to-reach probe points. It employs the patented TekConnect® interface, which preserves signal integrity to 10GHz and beyond to meet present and future bandwidth needs. Supports DSA8300, MSO/DPO70000C/D/DX, CSA/TDS8200, CSA/TDS8000, CSA/TDS7000/B, and TDS6000/B/C series. Applications includes communications (gigabit Ethernet, fiber channel, InfiniBand), semiconductor characterization and validation, disk drive design.

                      • <100ps rise time, 5GHz typical bandwidth
                      • Typical differential low input capacitance is <0.3pF
                      • Attenuation is 6.25x
                      • Differential input range is ±2.5V (20°C to 30°C), common mode input range is +6.25V to -5V
                      • Maximum voltage (nondestruct) is ±15V (DC + peak AC)
                      • Typical CMRR is >55dB at 1MHz, noise level is approximately 46nV/root Hz
                      • Cable length is 51.18inch
                      • Small probe head allows easy probing of SMDs

                      Contents

                      Differential probe, Y lead adapter (2 each), (Pkg of 2) 3inch ground lead (1 pkg), SMT KlipChip™ adapter (2 each), (Pkg of 4) TwinFoot™ adapter (1 pkg), (Pkg of 4) square pin adapter (1 pkg), (1) plastic accessory box, coding color marker kit (1 set), (pkg of 4) variable spacing adapter (1 pkg), (1) probe carrying case, (1) instruction manual, (1) certificate of traceable calibration and calibration data report, (1) antistatic wrist strap, (2) pin jumper lead, (1) solder in kit.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Differential

                      Input Voltage Max

                      15V

                      For Use With

                      Tektronix DSA8300, MSO/DPO70000C/D/DX, CSA/TDS8200, 8000, 7000/B, TDS6000/B/C Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      5GHz

                      Test Probe Attenuation

                      6.25:1

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.