New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      P6248 CAL

                      Oscilloscope Probe, Calibrated, Differential, 1.5 GHz, 25 V, 1:1, 10:1

                      TEKTRONIX P6248 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP6248 CAL
                      Newark Part No.12AC8135
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoP6248 CAL
                      Newark Part No.12AC8135
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionDifferential
                      Bandwidth1.5GHz
                      Input Voltage Max25V
                      Test Probe Attenuation1:1, 10:1
                      For Use WithTektronix TDS Series Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The P6248 CAL from Tektronix is a 1.5GHz differential probe. This differential probe enable users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 Firewire and fibre channel). This differential probe is ideal for design verification of disk drive read, channel electronics and timing analysis for troubleshooting ground bounce problems associated with high speed logic. It can also be used for pulse shape or crosstalk compliance testing of high-speed communication signals.

                      • Calibrated differential probe
                      • ≥1.5GHz bandwidth (guaranteed), attenuation settings X1, X10
                      • 1.7GHz (typical, ≤27°C) 1X mode & 1.85GHz (typical, ≤27°C) 10X mode
                      • Rise time (specified) <265ps, DC attenuation accuracy of ±2%
                      • Common mode input voltage range ±7V, 1X and ±7V, 10X
                      • Differential mode input voltage range ±850mV, 1X & ±8.5V, 10X
                      • Maximum non-destructive input voltage of ±25V (DC + peak AC), electrostatic immunity of 15KV
                      • 160g (0.36lb) weight (probe only), 1.2m (47in) cable length, operating temperature of 0°C to +50°C
                      • Probe head dimensions (H x W x D) 9.3mm x 12mm x 78mm (0.36in x 0.47in x 3in)
                      • Input connection dimensions 0.63mm (0.025in) square pins on 2.54mm (0.1in) centres

                      Applications

                      Test & Measurement

                      Contents

                      P6248 differential probe, Certificate of traceable calibration, Carrying case, User manual (english), Service manual, Tektronix probes care and handling reference, Probe tip accessory kit (Accessory box, Colour coding bands, 2 each of 5 colours, 2 Probe tip connector saver, 8 Straight tip, 2 Y-lead adapter, Two 3" ground lead, 1" solder down, 3" solder down, 2 TwinTip adapter, 3 Micro CKT test tip).

                      Technical Specifications

                      Oscilloscope Probe Function

                      Differential

                      Input Voltage Max

                      25V

                      For Use With

                      Tektronix TDS Series Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      1.5GHz

                      Test Probe Attenuation

                      1:1, 10:1

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.