Need more?
Quantity | Price |
---|---|
1+ | $8,880.000 |
Product Information
Alternatives for P6247
2 Products Found
Product Overview
P6247 is a differential probe that enables users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 FireWire and Fiber Channel). The P6248 includes accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. The small probe head geometry and assorted probe tip accessories allow these probes to easily accommodate manual probing of surface-mount devices while maintaining high CMRR. It is suitable for use with oscilloscopes, spectrum analyzers or network analyzers.
- ≥1.0GHz bandwidth
- 1pF differential low input capacitance
- Electrostatic discharge tolerant
- Small probe head allows easy probing of SMDs
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Differential
25V
TDS, DPO & MSO4000 Series Tektronix Oscilloscopes; Requires Tektronix TPA-BNC TekVPI-to-TekProbe BNC Adapter
To Be Advised
1GHz
1:1, 10:1
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
