Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6158
Newark Part No.51B1264
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth3GHz
Input Voltage Max22V
Test Probe Attenuation20:1
For Use WithTektronix TDS500, TDS600, TDS700, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
22V
For Use With
Tektronix TDS500, TDS600, TDS700, TDS5000, TDS6000, TDS7000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
3GHz
Test Probe Attenuation
20:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
