Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $7,570.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6139B-PK10
Newark Part No.71T9610
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithTektronix Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
P6139B-PK10 is a 500MHz general purpose passive probe with TekProbe I interface. It is a high bandwidth, high impedance 10X passive voltage probe with 10Mohm input resistance. It feature a small probe head and sharp tip that makes it easier to probe dense circuitry.
- Large input impedance at the probe tip (10Mohm, 8pF)
- 300V CAT II input voltage
- Compact probe head for probing small geometry circuit elements
- Small probe body for enhanced visibility to the Device-Under-Test
- Replaceable probe tip cartridges
- Large accessory set for versatile connectivity
- 1.3m cable length
- Pack of 10
Contents
Passive probe, 2 x long ground spring 016-2028-xx, 1 x 6" alligator ground lead 196-3521-xx, 1 x standard hook tip 013-0362-xx, 1 x universal IC cap 3.8mm 013-0366-xx, 1 x marker band set (2 each of 5 colours) 1 016-0633-xx, 1 x adjustment tool 003-1433-xx, 1 x manual (English only) 071-2710-xx.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
