Quantity | Price |
---|---|
1+ | $2,650.000 |
Product Information
Product Overview
The P5205A CAL DU from Tektronix is a high voltage active differential probe with TekProbe interface. This active differential probe is capable of safely measuring differential voltages up to ±1500V. This probe is effective in making measurements in IGBT circuits such as motor drives and power converters. This probe is equipped with the Tektronix TekProbe interface which communicates scale information to the oscilloscope. Direct connections can be made to oscilloscopes configured with the TekProbe interface or to any oscilloscope when used with the 1103 TekProbe power supply. It is used in floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power device evaluation, power converter design and service.
- Calibrated with data and uncertainties high voltage differential probe, overrange indicator
- Switchable attenuation of 50X/500X, 100MHz switchable bandwidth
- 500X: ±1300V and 50X: ±130V differential voltage
- ±1300V common mode voltage
- 1000V CAT II maximum input voltage to earth
- Differential input impedance of 10Mohm(2pF)
- Input impedance between each input and ground is 5Mohm (4pF)
- Typical CMRR of DC: <gt/> 80dB, 100KHz: <gt/> 60dB, 3.2MHz: <gt/> 40dB and 50MHz: <gt/> 30dB
- Cable length of 1.8m
Applications
Test & Measurement
Contents
P5205A probe, AC280-FL set of 1 red and black hook clips, AC283-FL set of 1 red and black pincer clips, AC285-FL set of 1 red and black alligator clips and 196-3523-00 set 1 of red and black extension cables.
Technical Specifications
High-Voltage Differential Probe
1kV
Tektronix Digital Oscilloscopes
To Be Advised
100MHz
50:1, 500:1
P52xxA Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
