New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO58B:5-BW-1000:5-SEC

                                                                                                  MSO / MDO Oscilloscope, 5 Series MSO, 8 Channel, 1 GHz, 6.25 GSPS, 62.5 Mpts, 400 ps

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  TEKTRONIX MSO58B:5-BW-1000:5-SEC
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO58B:5-BW-1000:5-SEC
                                                                                                  Newark Part No.27AK4510
                                                                                                  Product Range5 Series MSO
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO58B:5-BW-1000:5-SEC
                                                                                                  Newark Part No.27AK4510
                                                                                                  Product Range5 Series MSO
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range5 Series MSO
                                                                                                  Scope Channels8 Channel
                                                                                                  Bandwidth1GHz
                                                                                                  Sampling Rate6.25GSPS
                                                                                                  Display Memory Depth62.5 Mpts
                                                                                                  Calculated Rise Time400ps
                                                                                                  Scope Display TypeTFT LCD Capacitive Touch Screen
                                                                                                  Kit ContentsMSO58 MSO, TPP1000 Passive Probe, Safety manual, Pouch, Mouse, Power cord & Calibration certificate
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for MSO58B:5-BW-1000:5-SEC

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  MSO58B:5-BW-1000:5-SEC is a 5 Series B, 8 FlexChannel® input mixed signal oscilloscope (MSO) with 1GHz bandwidth. This MSO feature an option to add enhanced security for instrument declassification and password-protected enabling and disabling of all USB ports and firmware upgrade. It performs standard analysis such as cursors (waveform, V bars, H bars, V&H bars), 36 measurements, spectrum view (frequency-domain analysis with independent controls for frequency and time domains), FastFrame™ (segmented memory acquisition mode with maximum trigger rate <gt/>5,000,000 waveforms per second), plots (time trend, histogram, spectrum and phase noise), Math (Basic waveform arithmetic, FFT, and advanced equation editor), Search (Search on any trigger criteria), Jitter (TIE and Phase Noise).

                                                                                                  • Sample rate (all analog / digital channels) of 6.25GS/s real-time and 500GS/s interpolated
                                                                                                  • Waveform capture rate of <gt/>500,000 waveforms/s
                                                                                                  • 15.6inch TFT color, high definition (1,920 x 1,080) resolution, Capacitive touchscreen display
                                                                                                  • USB (3.0/host) device, LAN (10/100/1000 Base-T Ethernet), display port, DVI-D, VGA connectivity
                                                                                                  • Vertical resolution features 12bit ADC and up to 16bits in high Res mode
                                                                                                  • 100MHz waveform generation (arbitrary/function generator)
                                                                                                  • 4-digit AC RMS, DC, and DC+AC RMS voltage measurements (digital voltmeter)
                                                                                                  • 8-digit trigger frequency counter
                                                                                                  • Remotely view and control oscilloscope over a network connection through a standard web browser
                                                                                                  • Dimensions (H X W X D) is 12.2in x 17.9in x 8in and 1 year standard warranty

                                                                                                  Contents

                                                                                                  MSO58B MSO, TPP1000 1GHz probes, Installation and safety manual, Embedded help, Front cover with integrated accessory pouch, Mouse, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty covering all parts and labor on the instrument, One-year warranty covering all parts and labor on included probes.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  5 Series MSO

                                                                                                  Bandwidth

                                                                                                  1GHz

                                                                                                  Display Memory Depth

                                                                                                  62.5 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  8 Channel

                                                                                                  Sampling Rate

                                                                                                  6.25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  400ps

                                                                                                  Kit Contents

                                                                                                  MSO58 MSO, TPP1000 Passive Probe, Safety manual, Pouch, Mouse, Power cord & Calibration certificate

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.