New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO44 4-BW-1500

                                                                                                  MSO / MDO Oscilloscope, 4 Series, 4 Analog, 32 Digital, 1.5 GHz, 6.25 GSPS

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  TEKTRONIX MSO44 4-BW-1500
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO44 4-BW-1500
                                                                                                  Newark Part No.02AH4134
                                                                                                  Product Range4 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMSO44 4-BW-1500
                                                                                                  Newark Part No.02AH4134
                                                                                                  Product Range4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range4 Series
                                                                                                  Scope Channels4 Analog, 32 Digital
                                                                                                  Bandwidth1.5GHz
                                                                                                  Sampling Rate6.25GSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeHD Capacitive Touch Screen
                                                                                                  Kit ContentsMSO44 w/4-BW-1500 Bandwidth Upgrade
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MSO44 4-BW-1500 is a 4 series mixed signal oscilloscope. This oscilloscope offers better visibility into complex systems by offering four channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analog channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analog and spectrum views(optional) with independent acquisition controls for each domain.

                                                                                                  • 4 FlexChannel® inputs, 1.5GHz bandwidth
                                                                                                  • 6.25GS/s sample rate, record length 31.25Mpoints standard (62.5Mpoints optional upgrade)
                                                                                                  • Vertical resolution 12bit ADC, up to 16bits in high res mode
                                                                                                  • 36 automated measurements, 500,000 waveforms/s capture rate
                                                                                                  • 6-in-1 instrument integration
                                                                                                  • Upgradable to fit your requirements
                                                                                                  • USB 2.0 host, USB 2.0 device (5 ports); LAN (10/100/1000 Base-T Ethernet); HDMI 3 connectivity
                                                                                                  • Remotely view and control the oscilloscope over a network connection through a standard web browser
                                                                                                  • Dimension is 9.8 in (249 mm) H x 17.7 in (450 mm) W x 6.1 in (155 mm) D

                                                                                                  Contents

                                                                                                  MSO44 with 4 FlexChannels, TPP1000 probes (one passive analog probe per channel), Installation and safety manual (translated in English, Japanese, Simplified Chinese), Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Three-year warranty covering all parts and labor on the instrument and one-year warranty covering all parts and labor on included probes.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  4 Series

                                                                                                  Bandwidth

                                                                                                  1.5GHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Scope Display Type

                                                                                                  HD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analog, 32 Digital

                                                                                                  Sampling Rate

                                                                                                  6.25GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  MSO44 w/4-BW-1500 Bandwidth Upgrade

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (6)

                                                                                                  Operating Instructions EN

                                                                                                  One Page Summary EN

                                                                                                  Application Note EN

                                                                                                  Miscellaneous EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.