New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSO44 4-BW-1000

                      MSO / MDO Oscilloscope, 4 Series, 4 Analogue, 32 Digital, 1 GHz, 6.25 GSPS

                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      TEKTRONIX MSO44 4-BW-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO44 4-BW-1000
                      Newark Part No.02AH4133
                      Product Range4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMSO44 4-BW-1000
                      Newark Part No.02AH4133
                      Product Range4 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range4 Series
                      Scope Channels4 Analog, 32 Digital
                      Bandwidth1GHz
                      Sampling Rate6.25GSPS
                      Display Memory Depth-
                      Calculated Rise Time-
                      Scope Display TypeHD Capacitive Touch Screen
                      Kit ContentsMSO44 w/4-BW-1000 Bandwidth Upgrade
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      MSO44 4-BW-1000 is a 4 series mixed signal oscilloscope. This oscilloscope offers better visibility into complex systems by offering four channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analog channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analog and spectrum views(optional) with independent acquisition controls for each domain.

                      • 4 FlexChannel® inputs, 1GHz bandwidth
                      • 6.25GS/s sample rate, record length 31.25Mpoints standard (62.5Mpoints optional upgrade)
                      • Vertical resolution 12bit ADC, up to 16bits in high res mode
                      • 36 automated measurements, 500,000 waveforms/s capture rate
                      • 6-in-1 instrument integration
                      • Upgradable to fit your requirements
                      • USB 2.0 host, USB 2.0 device (5 ports); LAN (10/100/1000 Base-T Ethernet); HDMI 3 connectivity
                      • Remotely view and control the oscilloscope over a network connection through a standard web browser
                      • Dimension is 9.8 in (249 mm) H x 17.7 in (450 mm) W x 6.1 in (155 mm) D

                      Contents

                      MSO44 with 4 FlexChannels, TPP1000 probes (one passive analog probe per channel), Installation and safety manual (translated in English, Japanese, Simplified Chinese), Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Three-year warranty covering all parts and labor on the instrument and one-year warranty covering all parts and labor on included probes.

                      Technical Specifications

                      Product Range

                      4 Series

                      Bandwidth

                      1GHz

                      Display Memory Depth

                      -

                      Scope Display Type

                      HD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Analog, 32 Digital

                      Sampling Rate

                      6.25GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      MSO44 w/4-BW-1000 Bandwidth Upgrade

                      Plug Type

                      -

                      Technical Docs (7)

                      One Page Summary EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Manufacturer Catalogue EN

                      Customisation Options EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.