New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MDO4024C:SA3

                      MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 200 MHz, 2.5 GSPS, 1.75 ns

                      TEKTRONIX MDO4024C:SA3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMDO4024C:SA3
                      Newark Part No.68Y7745
                      Product RangeMDO4000C Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoMDO4024C:SA3
                      Newark Part No.68Y7745
                      Product RangeMDO4000C Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMDO4000C Series
                      Scope Channels4 Channel
                      Bandwidth200MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth-
                      Calculated Rise Time1.75ns
                      Scope Display TypeTFT LCD Colour
                      Kit Contents500MHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software, N-to-BNC adapter
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.

                      • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
                      • Over 125 trigger combinations providing a complete set of triggers
                      • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
                      • Understand events of interest with the color-graded display
                      • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
                      • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
                      • Customizable and fully upgradeable
                      • 9kHz - 3GHz (SA3) Spectrum Analyzer
                      • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
                      • 16 Digital Channel Logic Analyzer (Option)
                      • Serial Bus Protocol Analyzer (Option)
                      • Digital Voltmeter/Frequency Counter (Free with product registration)

                      Applications

                      Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing

                      Technical Specifications

                      Product Range

                      MDO4000C Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      -

                      Scope Display Type

                      TFT LCD Colour

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      500MHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software, N-to-BNC adapter

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.