Quantity | Price |
---|---|
1+ | $1,970.000 |
Product Information
Product Overview
CONNL-SVPC is a SignalVu-PC connect to the MDO4000B/C series mixed-domain oscilloscopes. SignalVu-PC extends the functionality of the Mixed Domain Oscilloscope MDO4000B/C series with SignalVu-PC Connect (CON-SVPC) and turns it into the industry's only 1 GHz Vector Signal Analyzer. SignalVu-PC controls the MDO4000B/C RF section, acquires the vector-calibrated I/Q data, and makes wide-band, time-correlated, multi-domain measurements. You can analyze, correlate and troubleshoot issues in time, frequency, phase, amplitude, and even modulation, since you can acquire up to 1 GHz of bandwidth in one shot. You can leverage the MDO4000B/C triggering capability and extend your debugging work into system-level troubleshooting of your embedded RF devices.
- Node-locked application license
Technical Specifications
SignalVu-PC Live Link Software
Tektronix RSA306 Spectrum Analyzer & MDO4000B/C Series Mixed Domain Oscilloscopes
-
Windows
To Be Advised
Standard
Node Locked License
-
SIGNALVU-PC Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
