New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      AFG31022 CAL DU

                      Function Generator, 2 Channel, 25 MHz, AM, Burst, FM, FSK, PM, PWM, Sweep

                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      TEKTRONIX AFG31022 CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoAFG31022 CAL DU
                      Newark Part No.49AJ2966
                      Product RangeAFG31000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5,069.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,069.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoAFG31022 CAL DU
                      Newark Part No.49AJ2966
                      Product RangeAFG31000 Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels2 Channel
                      Product RangeAFG31000 Series
                      Bandwidth25MHz
                      Signal Generator ModulationAM, Burst, FM, FSK, PM, PWM, Sweep
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      AFG31022 is a AFG31000 series high-performance AFG with built-in arbitrary waveform generation, real-time waveform monitoring and 9-inch capacitive touch screen. Providing advanced waveform generation and programming capabilities, waveform verification, and a modern touch-screen interface, the new AFG31000 is sure to delight and simplify the job of every researcher and engineer. The AFG31000 series is the industry’s first arbitrary function generator with full function Basic (AFG) and Advanced (Sequence) modes. Patented InstaView™ technology enables engineers to see the actual waveform at the Device Under Test (DUT) in real time, without the need of an oscilloscope and probe, eliminating the uncertainty caused by mismatched impedance.

                      • Calibrated with data and uncertainties  arbitrary function generator
                      • 1μHz to 25MHz sine wave, 2-channel arbitrary function generator
                      • Output amplitude range 1 mVP-P to 10`VP-P into 50`Ω loads
                      • 14-bit vertical resolution
                      • Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
                      • Sweep, burst and modulation modes (AM, FM, PM, FSK and PWM)
                      • Continuous mode (optional sequence, triggered and gated modes)
                      • 16Mpts arbitrary waveform memory on each channel (128Mpts optional)
                      • Sequencing option adds the ability to program long, complex waveforms with up to 256 steps
                      • Built-in ArbBuilder lets you create and edit arbitrary waveforms on the instrument

                      Contents

                      AFG31022 arbitrary function generator, AFG31000 series arbitrary function generator compliance, Installation and safety instructions, 012-1732-xx 3ft shielded BNC cable, 174-4401-xx 3ft A to B USB cable, Power cord, NIST-traceable calibration certificate.

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      AFG31000 Series

                      Signal Generator Modulation

                      AM, Burst, FM, FSK, PM, PWM, Sweep

                      Plug Type

                      -

                      No. of Channels

                      2 Channel

                      Bandwidth

                      25MHz

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Application Note EN

                      Enhanced Product Overview EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.