
Quantity | Price |
---|---|
1+ | $3,872.000 |
Product Information
Product Overview
The 1103 CAL D from Tektronix is a probe power supply. It is an accessory power supply that provides external power to TekProbe BNC interface probes. The 1103 allows customers to use probes requiring TekProbe interface power with any oscilloscope or digitizer that does not provide TekProbe BNC power. The power supply offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. The offset control supplies a voltage, adjustable via the front panel control. This offset control is available for TekProbe BNC probes with this capability. It can be used with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202. The 1103 is used in high speed digital systems design (ECL, GaAs MOS, CMOS, FastCMOS, BiCMOS, TTL), component design/characterization, educational research, manufacturing engineering and test.
- Calibrated with data probe power supply
- Powers up to two probes
- Overload protected
- Output voltage of ±2% (+15V, -15V, +5V, -5V)
- Output current of 300mA
- Power consumption of less than or equal to 35W
- Dimension is 17.8cm x 15.8cm x 8.9cm (D x W x H) and net weight is t 1.8Kg
Applications
Test & Measurement, Hobby & Education
Technical Specifications
Probe Power Supply
-
TEKTRONIX P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B & P5205 Probes
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
