Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1743-QT
Newark Part No.81H3814
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1743-QT
Newark Part No.81H3814
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsComputer Displays, Keyboards
Dispensing MethodSpray Bottle
Volume1quart (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1743-QT is a zero charge Screen and Keyboard Cleaner removes hand oils, ink marks, dust and other contaminants from computer equipment. With regular use, cleaner will eliminate static charge from sensitive surfaces and provide long-term static protection. It is in the form of yellow to amber liquid with alcohol odor.
- Cleans plastic and glass
- Leaves ESD-safe coating
- Non-ozone depletion
- Leaves no insulative film
- Non-flammable
- Non-corrosive
- 68°F Flash point
- 60°C Boiling point
Applications
Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Computer Displays, Keyboards
Volume
1quart (US)
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ