Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1726QT
Newark Part No.93B7437
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1726QT
Newark Part No.93B7437
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsAnti Static Floor Surface Prep, Neutraliser
Dispensing MethodSpray Bottle
Volume1quart (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1726QT from Techspray is a zero charge anti-static coating for fabrics and flexible surfaces. Fast drying, anti-static coating eliminates surface charge and reduces triboelectric generation from flexible surface. Ideal for plastics, fabrics and carpet.
- All purpose static control
- Non-flammable
- Non- ozone depleting
- Fast drying
- Meets or exceeds MIL-B-81705B
- NFPA 56A standards
- USDA approved A-4 rated
Warnings
ESD sensitive product handle with care.
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Anti Static Floor Surface Prep, Neutraliser
Volume
1quart (US)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability