Print Page

Image is for illustrative purposes only. Please refer to product description.
1,174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.320 |
10+ | $2.830 |
25+ | $2.780 |
50+ | $2.720 |
100+ | $2.630 |
500+ | $2.000 |
1000+ | $1.920 |
2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoVCF4-1000
Newark Part No.45Y8918
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
Lead (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (3)
Alternatives for VCF4-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate