Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23074A1002A403
Newark Part No.51R7852
Product RangeMicro A Series
Also Known As3-1393292-8
Your Part Number
Technical Datasheet
19,096 In Stock
Need more?
387 Delivery in 1-3 Business Days(US stock)
18709 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $4.010 |
| 25+ | $3.910 |
| 50+ | $3.820 |
| 100+ | $3.730 |
| 500+ | $3.610 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23074A1002A403
Newark Part No.51R7852
Product RangeMicro A Series
Also Known As3-1393292-8
Technical Datasheet
Coil Voltage24VDC
Contact Current25A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMicro A Series
Contact Voltage DC Nom24V
Coil Resistance430ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Micro Relay A series from TE Connectivity are plug-in automotive relays. These Micro ISO relays are used in ABS control, blower fans, cooling fan, door control, door lock, fuel pump, heated front screen, immobilizer, interior lights, seat control, seatbelt pretensioner, sun roof, trunk lock, valves, window lifter and wiper control.
- High current version with limiting continuous current 30A at 85°C
- Pin assignment according to ISO 7588 part 3
- SPST-NO, SPDT contact configurations
- Selectable DC coil voltage of 12VDC and 24VDC
- Standard and high current versions available
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver Alloy
Contact Current
25A
Relay Mounting
Socket
Product Range
Micro A Series
Coil Resistance
430ohm
SVHC
No SVHC (25-Jun-2020)
Alternatives for V23074A1002A403
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate