Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTT21NGRA104
Newark Part No.29M8707
Product RangeTT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Quantity | Price |
---|---|
500+ | $14.140 |
Price for:Each
Minimum: 1000
Multiple: 1000
$14,140.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTT21NGRA104
Newark Part No.29M8707
Product RangeTT Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeTT Series
Switch Mounting-
Contact Current Max400mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
TT Series
Contact Current Max
400mA
Switch Terminals
Solder
SVHC
Lead
Technical Docs (3)
Alternatives for TT21NGRA104
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate