Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2473A201-250
Newark Part No.57AJ9015
Product RangeTAD Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $293.040 |
| 3+ | $287.140 |
| 5+ | $281.250 |
| 10+ | $275.350 |
| 25+ | $269.450 |
Price for:Each
Minimum: 1
Multiple: 1
$293.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2473A201-250
Newark Part No.57AJ9015
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product RangeTAD Series
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
82ft
SVHC
Lead
Connector Type B
M12 Plug
Cable Length - Metric
25m
Product Range
TAD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability