Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14747101-002
Newark Part No.52AH8197
Product RangeTAD Series
Your Part Number
Technical Datasheet
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.010 |
| 5+ | $36.350 |
| 10+ | $34.680 |
| 25+ | $34.050 |
| 50+ | $33.420 |
Price for:Each
Minimum: 1
Multiple: 1
$38.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD14747101-002
Newark Part No.52AH8197
Product RangeTAD Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTAD Series
SVHCLead
Product Overview
- M12 Ethernet double ended cable assembly
- M12 D code 4 male straight connector on both ends
- CAT5E standard type B FRNC green colour shielded cable
- 30VDC/1.5A rating
- IP67 rated
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
TAD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability