Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
25+ | $46.080 |
50+ | $42.700 |
100+ | $40.890 |
250+ | $39.530 |
Price for:Each
Minimum: 40
Multiple: 5
$1,843.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62146501-040
Newark Part No.50AH4004
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Cable Length - Metric4m
Connector Type BFree End
Cable Length - Imperial13.1ft
No. of Positions2 Positions
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
4m
Cable Length - Imperial
13.1ft
Product Range
-
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
No. of Positions
2 Positions
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate