Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
25+ | $55.770 |
50+ | $51.670 |
100+ | $49.490 |
250+ | $47.850 |
Price for:Each
Minimum: 40
Multiple: 5
$2,230.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA753A1611-040
Newark Part No.50AH3916
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Cable Length - Metric4m
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial13.1ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
4m
No. of Positions
5 Positions
Product Range
-
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
13.1ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate