Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA751A5501-020
Newark Part No.50AH3891
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $36.830 |
5+ | $34.330 |
10+ | $31.820 |
25+ | $30.050 |
50+ | $28.780 |
100+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA751A5501-020
Newark Part No.50AH3891
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead
Product Overview
- M12 single ended cable assembly for DeviceNet applications
- M12 A code 5 male straight connector on one end and other end is free
- PUR 2 x 24AWG + 2 x 22AWG violet colour shielded cable
- 60V/4A rating
- IP67 rated
- Maximum signal transmission
- Reduced noise and interference
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector to Connector
M12 Straight Plug to Free End
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability