Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162213005-002
Newark Part No.95AC0477
Product RangeT416 Series
Your Part Number
Technical Datasheet
111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $30.900 | $16.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162213005-002
Newark Part No.95AC0477
Product RangeT416 Series
Technical Datasheet
Connector Type AM12 Sensor Right Angle 5 Position Plug
Connector to Connector90° M12 Circular Plug to M12 Circular Receptacle
Connector Type A90° M12 Plug
Connector Type BM12 Sensor Straight 5 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeT416 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Right Angle 5 Position Plug
Connector Type A
90° M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
T416 Series
Connector to Connector
90° M12 Circular Plug to M12 Circular Receptacle
Connector Type B
M12 Sensor Straight 5 Position Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability