Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1937031000-009
Newark Part No.66AJ8603
Product RangeHAPR
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 10+ | $13.740 |
| 25+ | $13.090 |
| 50+ | $12.770 |
| 100+ | $12.440 |
| 250+ | $11.720 |
| 500+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1937031000-009
Newark Part No.66AJ8603
Product RangeHAPR
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Alloy Body
Locking TypeScrew
Rectangular Shell SizeH3A
For Use WithAMP HAPR Series Heavy Duty Connectors
Product RangeHAPR
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Screw
For Use With
AMP HAPR Series Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
H3A
Product Range
HAPR
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability